Amphenol L777RRC37PVF technical specifications.
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L777RRC37PVF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.