Amphenol L777RRD50P technical specifications.
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RR |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L777RRD50P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.