This 9-position D-subminiature connector features a 2-row design with a current rating of 5A and a voltage rating of 250V. It is available in a through-hole package and is suitable for operating temperatures between -55°C and 155°C. The connector is RoHS compliant and has a gold-plated contact with a black color. It is packaged in a tray and has a pitch of 2.74mm.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.74mm |
| RoHS Compliant | Yes |
| Series | SD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |