Amphenol L777TSCH37POL2RM8 technical specifications.
| Mount | Through Hole |
| Orientation | Straight |
| Pitch | 2.76mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L777TSCH37POL2RM8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.