Amphenol L777TWC8W8PMCV4F technical specifications.
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L777TWC8W8PMCV4F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.