Standard D-Subminiature Receptacle, 15 contacts, 2 rows, straight orientation, screw termination. Features brass contacts with gold plating, tin-plated steel body, and black housing. Rated for 300V, 7.5A, with a mating cycle of 100 and operating temperature range of -55°C to 85°C. UL94 V-0 flammability rating. Free hanging and panel mountable.
Amphenol L77DA15SST4 technical specifications.
| Body Plating | Tin |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Steel |
| Mating Cycles | 100 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-ST |
| Termination | Screw |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 24.79mm |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77DA15SST4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.