Amphenol L77DB25S technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Metal |
| Number of Positions | 25 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77DB25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
