25-position D-Subminiature receptacle with straight, 90-degree entry. Features brass signal contacts with gold plating and a tin-plated steel body. Rated for 300V working voltage and 7.5A current, with a mating cycle of 100. Operates between -55°C and 85°C, with a UL94 V-0 flammability rating. This free-hanging, panel-mount connector is RoHS compliant.
Amphenol L77DB25SST2 technical specifications.
| Body Plating | Tin |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Steel |
| Mating Cycles | 100 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-ST |
| Termination | Screw |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 38.51mm |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77DB25SST2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.