This D-Subminiature connector features 25 positions in a 2-row configuration with a 2.76mm pitch. It has a maximum operating voltage of 300V and a current rating of 7.5A. The connector is designed for use in free hanging or panel mount applications and is suitable for operating temperatures between -55°C and 125°C. It is available in a tray packaging option and features gold-plated contacts with a straight orientation.
Amphenol L77DBF25S technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.76mm |
| Series | D |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77DBF25S to view detailed technical specifications.
No datasheet is available for this part.