This D-Subminiature connector features 37 positions in a 2-row configuration, with a current rating of 7.5A and a voltage rating of 300V. It is designed for through hole, panel mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is plated with gold and features a signal contact type. It is available in a tray packaging with a pitch of 2.76mm and a straight orientation.
Amphenol L77DC37SF179A technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.76mm |
| Series | D |
| Termination | Wire Wrap |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77DC37SF179A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.