Amphenol L77DD50S technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 3m |
| Material | Metal |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77DD50S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.