
This 10-position, 3-row receptacle features a metal shell and a current rating of 7.5A. It is rated for 300V AC and has a maximum operating temperature of 125°C. The receptacle is designed for through hole mount and has a pitch of 2.76mm. It is compliant with RoHS regulations and has a shell material of steel.
Amphenol L77DD50SU technical specifications.
| Approvals | UL |
| Body Material | Metal, Steel |
| Package/Case | Metal |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 10 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Pitch | 2.76mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D-DF |
| Shell Material | Steel |
| Shell Size | D |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77DD50SU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.