9-position, 2-row D-subminiature receptacle connector with female signal contacts. Features brass contacts with gold plating, a metal body and shell (steel), and a black housing. Rated for 7.5A current and 300V AC maximum operating voltage, with a temperature range of -55°C to 85°C. Termination is solder cup, and it supports free hanging or panel mounting. RoHS compliant and UL approved.
Amphenol L77DE09S technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 14.45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.7mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77DE09S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.