9-position, 2-row D-Subminiature connector with straight, female machined contacts. Features a steel shell and thermoplastic insulation, rated for 300V and 7.5A current. Operates across a temperature range of -55°C to 85°C. Termination is wire wrap, with gold-plated brass contacts and tin plating.
Amphenol L77DE09SF179 technical specifications.
| Body Material | Metal, Steel |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Machined Contacts |
| Current Rating | 7.5A |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Pitch | 2.74mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D-DF |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Wire Wrap |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77DE09SF179 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.