
9-contact, 2-row standard D-subminiature receptacle with straight, signal contacts. Features a metal body and housing, gold-plated bronze contacts, and a 7.5A current rating. Operates within a -55°C to 85°C temperature range and has a 300V voltage rating. This free-hanging, panel-mount connector is UL94 V-0 flammability rated and RoHS compliant.
Amphenol L77DE09SST4 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 30.7mm |
| Material | Steel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-ST |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77DE09SST4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
