Amphenol L77DFB25P technical specifications.
| Gender | Male |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| Pitch | 2.76mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77DFB25P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.