Amphenol L77DFB25SMP10 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Series | DF |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 300V |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77DFB25SMP10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.