Amphenol L77DFD50PAM4B technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Pitch | 2.76mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77DFD50PAM4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.