D-Sub Standard Density Connector, Input Output Connectors, , Machined Signal 7.5A, Straight Solder Cup, 9 Position Receptacle, Bright Tin Shell, 0.38um (14.960uin) Gold Plating
Voltage Rating300V
Current Rating7.5A
MountingFree Hanging, Panel
Quick Jump:
Technical Specifications
Amphenol L77DFEF09S technical specifications.
General
Color
Black
Contact Plating
Gold
Contact Type
Signal
Current Rating
7.5A
Max Operating Temperature
155°C
Min Operating Temperature
-55°C
Mount
Free Hanging, Panel
Number of Positions
9
Number of Rows
2
Orientation
Straight
Packaging
Tray
Pitch
2.74mm
Series
DF
Termination
Solder
Voltage Rating
300V
Compliance
RoHS
Compliant
Datasheet
Amphenol L77DFEF09S Datasheet
Download the complete datasheet for Amphenol L77DFEF09S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.