High-density D-Subminiature receptacle with 26 signal contacts and 3 rows, featuring a straight, through-hole mounting orientation and solder termination. This connector offers a 2.29mm pitch, 5A current rating, and a maximum operating voltage of 250V AC/DC. Constructed with a steel body and bronze contacts with gold plating, it operates reliably across a wide temperature range from -55°C to 155°C.
Amphenol L77HDA26SOL2 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Receptacle |
| Length | 39.24mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77HDA26SOL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.