Amphenol L77HDB44SD1CH4F technical specifications.
| Body Material | Steel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 22.2mm |
| Gender | Female |
| Length | 53.09mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77HDB44SD1CH4F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
