Amphenol L77HDB44SOL2R210 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77HDB44SOL2R210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.