Amphenol L77HDBH44SOL2RM5 technical specifications.
| Body Material | Steel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 12.55mm |
| Gender | Female |
| Length | 53.09mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | L77HD |
| Termination | Through Hole |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77HDBH44SOL2RM5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
