Amphenol L77SDA15S1ACH4F technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 20.7mm |
| Gender | Female |
| Length | 39.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SD |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77SDA15S1ACH4F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.