15-position, 2-row D-Subminiature socket connector featuring right-angle, through-hole mounting and a 2.74mm pitch. This female connector offers gold-plated bronze signal contacts with a 5A current rating and a 250V voltage rating. It operates across a wide temperature range of -55°C to 155°C and is designed for solder termination.
Amphenol L77SDA15SA4CH4F technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 20.85mm |
| Gender | Female |
| Length | 39.89mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77SDA15SA4CH4F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.