Amphenol L77SDAH15SOL2RM5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Female |
| Length | 39.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 15 |
| Orientation | Straight |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L77SD |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77SDAH15SOL2RM5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.