Amphenol L77SDAH15SVFC309 technical specifications.
| Mount | Through Hole |
| Orientation | Straight |
| Pitch | 2.74mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77SDAH15SVFC309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.