Amphenol L77SDBH25S technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.76mm |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77SDBH25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.