Amphenol L77SDC37SABCH4F technical specifications.
| Mount | Through Hole |
| Number of Contacts | 37 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77SDC37SABCH4F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.