This 9-position D-subminiature connector features a 2-row configuration, with a current rating of 5A and a voltage rating of 250V. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The connector is made with gold-plated contacts and has a black color. It is available in a through-hole package and is RoHS compliant.
Amphenol L77SDEG09SOL2 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.74mm |
| RoHS Compliant | Yes |
| Series | SD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77SDEG09SOL2 to view detailed technical specifications.
No datasheet is available for this part.