The L77TSCH09SOL2CRM8C309 is a D-Subminiature connector with 9 SKT contacts, suitable for applications requiring high voltage and current ratings. It features a straight body orientation and a terminal pitch of 1.38mm. The connector is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. It is rated for 600VAC and 5A, making it suitable for use in a variety of electrical applications.
Amphenol L77TSCH09SOL2CRM8C309 technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 600VAC |
Download the complete datasheet for Amphenol L77TSCH09SOL2CRM8C309 to view detailed technical specifications.
No datasheet is available for this part.