9-position, 2-row D-Subminiature receptacle with straight orientation and solder termination. Features copper alloy contacts with gold plating for signal applications, a steel body and shell, and glass insulation. Rated for 600V and 5A, with an operating temperature range of -55°C to 125°C. Through-hole mounting with a 2.74mm pitch. RoHS and REACH SVHC compliant.
Amphenol L77TSEH09SOL2RM8 technical specifications.
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Receptacle |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Plating | Tin |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | TS |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77TSEH09SOL2RM8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.