Amphenol L77TWA3W3SEP2V3FRM6 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 3 |
| Contact Gender | FEMALE |
| Manufacturer Series | TW |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol L77TWA3W3SEP2V3FRM6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.