
Standard D-Subminiature Connector, 7 contacts, female socket with straight orientation. Features gold and nickel plated bronze contacts for signal and power applications, with a 7.5A current rating and 300V voltage rating. Insulated thermoplastic construction with a steel shell, suitable for free hanging or panel mounting. Operating temperature range from -55°C to 155°C, with solder termination. RoHS compliant.
Amphenol L77TWA7W2S technical specifications.
| Body Material | Metal, Steel |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 7.5A |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 7 |
| Number of Power Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TW |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77TWA7W2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
