The L77TWA7W2SCSY is a D-Subminiature connector with a 2-row configuration, rated for 300V and 7.5A. It features a through hole mount and is packaged in a tray with 50 pieces. The connector has a nickel-plated contact and is RoHS compliant. It operates over a temperature range of -55°C to 155°C.
Amphenol L77TWA7W2SCSY technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Contact Type | Coax and Signal |
| Current Rating | 7.5A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TW |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77TWA7W2SCSY to view detailed technical specifications.
No datasheet is available for this part.