Amphenol L77TWB13W3SA514 technical specifications.
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77TWB13W3SA514 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.