Amphenol L77TWB17W2SEP3SV technical specifications.
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77TWB17W2SEP3SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.