Amphenol L77TWB9W4SP2SYRM84 technical specifications.
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77TWB9W4SP2SYRM84 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.