Amphenol L77TWC8W8SHCV3RRM6 technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Contact Type | Coax |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TW |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77TWC8W8SHCV3RRM6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.