Amphenol LD15S33E4GV00LF technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Orientation | Right Angle |
| Pitch | 1.37mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LD15S33E4GV00LF to view detailed technical specifications.
No datasheet is available for this part.