The LJT00RE-15-18P(344) is an 18-contact circular connector with a wall mount termination method and a maximum operating temperature range of -65 to 200°C. It features a crimp termination method and a straight body orientation. The connector has a maximum voltage rating of 850VDC and 600VAC. It is designed for use in high-voltage applications and is suitable for use in environments with extreme temperatures.
Amphenol LJT00RE-15-18P(344) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol LJT00RE-15-18P(344) to view detailed technical specifications.
No datasheet is available for this part.