
This Amphenol connector features a female crimp termination and is designed for wall mount applications. It has a maximum operating temperature range of -65°C to 200°C and is plated with electroless nickel. The connector is not RoHS compliant and does not have a strain relief feature.
Amphenol LJT00RE-25-29S(023) technical specifications.
| Contact Plating | Gold |
| Depth | 46.02mm |
| Gender | Female |
| Length | 30.81mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Electroless Nickel |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol LJT00RE-25-29S(023) to view detailed technical specifications.
No datasheet is available for this part.
