Amphenol LJT00RE1735P014 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Wall |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LJT 38999 I |
| Shell Size | 17 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol LJT00RE1735P014 to view detailed technical specifications.
No datasheet is available for this part.