Amphenol LJT00RP-25-4P technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 56 |
| Contact Gender | MALE |
| Manufacturer Series | LJT00RP |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol LJT00RP-25-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.