Conn Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Termination Type | CRIMP |
| Total Number of Contacts | 13 |
| Contact Gender | MALE |
| Manufacturer Series | LJT00RT |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |