
This 13-contact receptacle connector features a cadmium-plated shell and contacts, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is designed for wall mount applications and is compliant with the MIL-DTL-38999 military standard. The connector has a green color and a gold-plated contact material, with a copper alloy and copper contact material. It is not Reach SVHC compliant.
Amphenol LJT00RT-11-35S-014 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 26.18mm |
| Gender | Receptacle |
| Length | 30.81mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 13 |
| Orientation | Straight |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| Shell Plating | Cadmium |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT00RT-11-35S-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.