The Amphenol LJT00RT-15-15S(014) is a green female wall mount connector with gold contact plating and a crimp termination. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is available in bulk packaging and is not RoHS compliant. It has a straight orientation and a length of 30.81mm, with a depth of 30.96mm.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Plating | Gold |
| Depth | 30.96mm |
| Gender | Female |
| Length | 30.81mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |