Conn Circular SKT 26 POS Crimp ST Wall Mount 26 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Plating | Gold |
| Depth | 33.32mm |
| Gender | Female |
| Length | 30.81mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |