The LJT00RT-17-35PA-023 is a 55-contact receptacle connector with an aluminium body and gold-plated contacts. It features a crimp termination and is not Reach SVHC compliant. The connector is part of the LJT series and has a body plating of electroless nickel. It is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol LJT00RT-17-35PA-023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 55 |
| Reach SVHC Compliant | No |
| Series | LJT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT00RT-17-35PA-023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.