This circular connector features gold-plated contact plating and crimp termination. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is designed for straight orientation and has a length of 30.81mm and a depth of 33.32mm. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Depth | 33.32mm |
| Length | 30.81mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Cadmium |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |